Microchip ZL30245LFF7

Any-to-Any Clock Multiplier and Frequency Synthesizer IC 2-Channel 64-Pin LGA T/R
$ 48.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ZL30245LFF7.

Microchip

Datasheet80 pages8 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip ZL30245LFF7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.92
$ 16.78
Stock
105,726
85,639
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
64
64
PLL
-
-
Input
-
-
Max Frequency
-
-
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-04-25
Country of AssemblyTaiwan
Country of FabricationSingapore, United States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0075
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ZL30245LFF7 provided by its distributors.

Any-to-Any Clock Multiplier and Frequency Synthesizer IC 2-Channel 64-Pin LGA T/R
Clock Generation, 1035MHz, 3.3 to VFLGA-64, RoHS
Microchip SCT
IC CLOCK MULTI/FREQ SYNTH 64LGA
Dual Channel Any-Rate Clk Multiplier EE
6-INPUT, 6-OUTPUT ANY-RATE CLOCK
6-Input, 6-Output Any-Rate Clock Multiplier & Freq Synth W/Eeprom 64 Vflga 5X10X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology ZL30245LFF7

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.