Microchip VSC8664XIC-03

VSC8664 Series 3.47 V 774 mA Quad 10/100/1000BASE-T & 100BASE-FX PHY - BGA-256
$ 33.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8664XIC-03.

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip VSC8664XIC-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.37
$ 22.61
Stock
166,270
136,452
Authorized Distributors
5
3
Case/Package
BGA
BGA
Number of Pins
256
256
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8664XIC-03 provided by its distributors.

VSC8664 Series 3.47 V 774 mA Quad 10/100/1000BASE-T & 100BASE-FX PHY - BGA-256
4 10Mbps,100Mbps,1Gbps BGA-256 SMD mount 17mm(Length)*17mm(width)
Ethernet Transceiver, 4-Trnsvr, PBGA256
Ethernet PHY, 1000Mbps, PBGA-256, RoHS
Microchip SCT
PBGAQUAD 10/100/1000BASE-T & 100BASE-FX PHY PB-FREE
IC ETHERNET CLK OUTPUTS 256BGA
Ethernet ICs 10/100/1000 BaseT Quad Phy
PHY 10Mbps/100Mbps/1Gbps 256-Pin PBGA
4 Port GbE Cu/Fiber PHY (Ind. Temp)
IC XPNDR 400KHZ I2C SMBUS 24SSOP
Telecommunication Interface IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8664XIC03