Microchip VSC8664XIC

VSC8664 Series 1.25 Gbps Quad Port 10/100/1000BASE-T & 100BASE-FX PHY - BGA-256
$ 22.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8664XIC.

Microchip

Datasheet108 pages7 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-5.63%

CAD Models

Download Microchip VSC8664XIC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.61
$ 33.37
Stock
136,452
166,270
Authorized Distributors
3
5
Case/Package
BGA
BGA
Number of Pins
256
256
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8664XIC provided by its distributors.

VSC8664 Series 1.25 Gbps Quad Port 10/100/1000BASE-T & 100BASE-FX PHY - BGA-256
Ethernet Transceiver, 4-Trnsvr, PBGA256
Ethernet PHY, 1000Mbps, PBGA-256, RoHS
Microchip SCT
IC ETHERNET CLK OUTPUTS 256BGA
PHY 10Mbps/100Mbps/1Gbps 256-Pin PBGA
IC SMT VSC8664XIC 4-PORT GIGABIT ETHE
Telecommunication Interface IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.