Microchip VSC8574XKS-04

IC Telecom Interface Quad / Telecom IC Ethernet 256-PBGA (17X17)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8574XKS-04.

Microchip

Datasheet183 pages3 years ago

Augswan

Future Electronics

Alternate Parts

Price @ 1000
$ 72.685
$ 72.685
Stock
185,814
155,522
155,522
Authorized Distributors
2
6
6
Case/Package
BGA
-
-
Number of Pins
256
256
256
Data Rate
-
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
-
2.62 V
2.62 V

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip VSC8574XKS-04 provided by its distributors.

IC TELECOM INTERFACE QUAD / Telecom IC Ethernet 256-PBGA (17x17)
Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
4 Port GbE Cu/Fiber PHY with (Q)SGMII and IEEE 1588 (Ind. Temp)
Ethernet ICs Quad Gigabit IEEE 1588 10ns Q/SGMII Phy PbFree
VSC8574 Series Quad Port Dual Media QSGMII/SGMII GbE PHY with IEEE 1588
PHY 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray
IC LOAD SHARE CTRLR ADV 8VSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8574XKS04