Microchip VSC8574XKS-05

IC TELECOM INTERFACE 256BGA / Telecom IC Ethernet 256-PBGA (17x17)
$ 71.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8574XKS-05.

Microchip

Datasheet183 pages3 years ago

Upverter

Augswan

Future Electronics

Master Electronics

Inventory History

3 month trend:
-15.14%

CAD Models

Download Microchip VSC8574XKS-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.92
$ 57.5
$ 57.5
Stock
174,613
152,871
152,871
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
256
256
256
Data Rate
1 Gbps
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
-
-
Max Supply Voltage
2.62 V
-
-

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip VSC8574XKS-05 provided by its distributors.

IC TELECOM INTERFACE 256BGA / Telecom IC Ethernet 256-PBGA (17x17)
Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
4 1V 1.05V 10Mbps,100Mbps,1Gbps PBGA-256 SMD mount 17mm*17mm*1.8mm
4 Port GbE Cu/Fiber PHY with (Q)SGMII and IEEE 1588 (Ind. Temp)
Ethernet Transceiver, 4-Trnsvr, PBGA256
PBGA-256(17x17) Telecommunication Interface ICs ROHS
Ethernet Network Integrated Circuits; MICROCHIP; VSC8574XKS-05; 950 mV - 2.62 V; 1 Gbps; Ethernet, SPI; 1.8 mm
PHY 10Mbps/100Mbps/1Gbps 256-Pin BGA Tray
PHY 4-Channel 1Gbps 256-Ball PBGA Tray
ETHERNET TX RX, 1GBPS, -40 TO 125DEG C;
Quad Gigabit IEEE 1588 10ns Q/SGMII Phy
Telecommunication Interface IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8574XKS05