Microchip VSC8572XKS-05

IC TELECOM INTERFACE 256BGA / Telecom IC Ethernet 256-PBGA (17x17)
$ 39.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8572XKS-05.

Microchip

Datasheet190 pages3 years ago

Augswan

Upverter

Microchip SCT

Master Electronics

Inventory History

3 month trend:
-0.07%

CAD Models

Download Microchip VSC8572XKS-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.93
$ 31.71
$ 31.71
Stock
145,778
130,382
130,382
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
256
256
256
Data Rate
1 Gbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V
2.62 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8572XKS-05 provided by its distributors.

IC TELECOM INTERFACE 256BGA / Telecom IC Ethernet 256-PBGA (17x17)
Ethernet Tx Rx, 1Gbps, -40 To 125Deg C; |Microchip Technology VSC8572XKS-05
ROHS3Compliant Active Surface Mount Ethernet Telecom IC Ethernet 1V 2.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8572XKS05