Microchip VSC8572XKS-02

Gigabit Ethernet Transceiver, 950 mV to 2.62 V, 256 Pins, BGA
$ 31.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8572XKS-02.

Microchip

Datasheet190 pages3 years ago

Upverter

Microchip SCT

Augswan

Master Electronics

Inventory History

3 month trend:
+165%

CAD Models

Download Microchip VSC8572XKS-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.71
$ 39.93
$ 39.93
Stock
122,425
144,495
144,495
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
256
256
256
Data Rate
100 Mbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V
2.62 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8572XKS-02 provided by its distributors.

Gigabit Ethernet Transceiver, 950 mV to 2.62 V, 256 Pins, BGA
Ethernet PHY, 1000Mbps, -40 to °C, PBGA-256, RoHS
Microchip SCT
2 Port GbE Cu/Fiber PHY with SGMII/RGMII & IEEE 1588
PHY 2-CH 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray
1V 2.5V 1V PBGA-256 SMD 17mm × 17mm × 1.8mm
Dual Gigabit IEEE 1588 10ns R/Q/SGMII PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8572XKS02