Microchip VSC8514XMK-14

IC TELECOM INTERFACE 138QFN / Telecom IC Ethernet 138-QFN (12x12)
$ 8.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8514XMK-14.

Upverter

Technical Drawing3 pages24 years ago

Microchip

Augswan

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+26.16%

CAD Models

Download Microchip VSC8514XMK-14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.4
$ 6.45
Stock
308,496
345,323
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
138
138
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip VSC8514XMK-14 provided by its distributors.

IC TELECOM INTERFACE 138QFN / Telecom IC Ethernet 138-QFN (12x12)
Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-138, RoHS
Microchip SCT
4 port GbE Cu PHY with QGMII and No SyncE (Ind. Temp)
PHY 1-CH 10Mbps/100Mbps/1Gbps 3.3V 138-Pin QFN Tray
4 2.38V~2.62V; 950mV~1.05V 2.38V~2.62V; 950mV~1.05V 10Mbps, 100Mbps, 1Gbps QFN-138 SMD 12mm × 12mm × 850μm
Ethernet Transceiver, 4-Trnsvr, PBCC138
4P QGMII CU 3E, IND, NO SYNCE, GE PHY
TRIMMER 5K OHM 0.15W J LEAD TOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8514XMK14