Microchip VSC8514XMK-11

VSC8514 Series 2.5 V Surface Mount Quad Port Gigabit Copper EEE PHY - QFN-138
$ 6.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8514XMK-11.

Upverter

Technical Drawing3 pages24 years ago

Microchip

Electro Sonic

Augswan

Master Electronics

Inventory History

3 month trend:
-17.04%

CAD Models

Download Microchip VSC8514XMK-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.45
$ 8.4
Stock
346,048
310,240
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
138
138
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8514XMK-11 provided by its distributors.

VSC8514 Series 2.5 V Surface Mount Quad Port Gigabit Copper EEE PHY - QFN-138
4 2.38V~2.62V 950mV~1.05V 10Mbps 100Mbps 1Gbps QFN-138 SMD 12mm×12mm×850μm
Ethernet PHY, 1000Mbps, -40 to 125°C, VQFN-138, RoHS
Microchip SCT
Ethernet PHY, 0.95 V to 1.05 V, 138 Pins, VQFN-EP
4 Port GbE Cu PHY with QGMII and No SyncE
Ethernet Transceiver, 4-Trnsvr, PBCC138
PHY 1-CH 10Mbps/100Mbps/1Gbps 146-Pin QFN
S-PBCC-N138 Tray IN PRODUCTION (Last Updated: 1month ago) ETHERNET TRANSCEIVER interface telecom 1V 12mm 125C
4P QGMII CU 3E, COM, NO SYNCE, GE PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8514XMK -11
  • VSC8514XMK11
  • VSC8514XMK?11