Microchip VSC8512XJG-03

VSC8512 Series 3.3 V Surface Mount 12-Port 10/100/1000BASE-T PHY - BGA-672
$ 40.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8512XJG-03.

Microchip

Datasheet139 pages7 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+17.64%

CAD Models

Download Microchip VSC8512XJG-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.363
$ 32.289
Stock
114,694
168,244
Authorized Distributors
6
6
Case/Package
BGA
BGA
Number of Pins
672
672
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A991.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Descriptions

Descriptions of Microchip VSC8512XJG-03 provided by its distributors.

VSC8512 Series 3.3 V Surface Mount 12-Port 10/100/1000BASE-T PHY - BGA-672
Ethernet PHY, 1000Mbps, -40 to 125°C, HSBGA-672, RoHS
Microchip SCT
12 Port GbE Cu PHY with 4 Dual Media ports and (Q)SGMII (Ind. Temp)
Switch 12 10Mbps 100Mbps 1Gbps BGA-672 SMD 27mm × 27mm × 2.44mm
ETHERNET TX RX, 1GBPS, -40 TO 125DEG C ROHS COMPLIANT: YES
Ethernet Network Integrated Circuits; MICROCHIP; VSC8512XJG-03; 950 mV - 2.62 V; 1 Gbps; Ethernet; 2.44 mm
PHY 10Mbps/100Mbps/1Gbps 672-Pin HSBGA
12-PORT GIGE CU PHY W/4 FIBER Q/SGMII
Telecommunication Interface IC
IC AMP CDMA 450MHZ-1.5GHZ 8DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8512XJG03