Microchip VSC8512XJG-02

12 Port Ge Cuphy W/4 Fiber, Q/sg / Phy 10MBPS/100MBPS/1GBPS 672-PIN Hsbga Tray
$ 32.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8512XJG-02.

Microchip

Datasheet139 pages7 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-29.67%

CAD Models

Download Microchip VSC8512XJG-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.289
$ 40.363
Stock
168,244
114,694
Authorized Distributors
6
6
Case/Package
BGA
BGA
Number of Pins
672
672
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
2.62 V
2.62 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A991.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8512XJG-02 provided by its distributors.

12 PORT GE CUPHY W/4 FIBER, Q/SG / PHY 10Mbps/100Mbps/1Gbps 672-Pin HSBGA Tray
Ethernet Tx Rx, 1Gbps, 0 To 125Deg C; |Microchip Technology VSC8512XJG-02
Ethernet PHY, 1000Mbps, -40 to 125°C, HSBGA-672, RoHS
Microchip SCT
Switch 12 10Mbps 100Mbps 1Gbps BGA-672 SMD 27mm × 27mm × 2.44mm
VSC8512 Series 1V 12-Port 10/100/1000BASE-T PHY W/SGMII & QSGMII MAC Interface
12 Port GbE Cu PHY with 4 Dual Media ports and (Q)SGMII
Ethernet Network Integrated Circuits; MICROCHIP; VSC8512XJG-02; 950 mV - 2.62 V; 1 Gbps; Ethernet; 2.44 mm
PHY 12-CH 1000Mbps 672-Pin BGA
Telecommunication Interface IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8512XJG02