Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip VSC8504XKS-04

Tray LIMITED TIME BUY (Last Updated: 1month ago) Ethernet 2011 interface telecom 1V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8504XKS-04.

Microchip

Datasheet133 pages3 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 32.77
$ 32.77
Stock
162,800
160,387
160,387
Authorized Distributors
2
6
6
Case/Package
BGA
-
-
Number of Pins
256
256
256
Data Rate
-
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
-
2.62 V
2.62 V

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyPhilippines, Taiwan
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 days ago)

Related Parts

RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 209MHz, CMOS, PBGA256
NXP SemiconductorsLPC1833FET256,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PBGA256
Texas InstrumentsTMS320C28346ZFET
C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 105
NXP SemiconductorsLPC1837FET256,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PBGA256
NXP SemiconductorsLPC4337FET256,551
MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 1024KB Flash 2.5V/3.3V 256-Pin LBGA Tray
Texas InstrumentsOMAPL137DZKBA3
Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA -40 to 105

Descriptions

Descriptions of Microchip VSC8504XKS-04 provided by its distributors.

Tray LIMITED TIME BUY (Last Updated: 1month ago) Ethernet 2011 interface telecom 1V
QUAD GIGABIT 10/100/1000 BT & 10 / PHY 4-CH 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray
Ethernet PHY, 1000Mbps, -40 to 125°C, PBGA-256, RoHS
Microchip SCT
Ethernet Transceiver, 4-Trnsvr, PBGA256
4 Port GbE Cu/Fiber PHY with (Q)SGMII (Ind. Temp)
Ethernet ICs 10/100/1000 BaseT Quad Port Phy

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8504XKS04