Microchip VSC8502XML-03

Ethernet PHY 2-Ch 10Mbps, 100Mbps, 1Gbps QFN SMD 12mm × 12mm × 850μm
$ 8.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8502XML-03.

Microchip

Datasheet85 pages4 years ago

Augswan

Electro Sonic

Inventory History

3 month trend:
-28.15%

CAD Models

Download Microchip VSC8502XML-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.33
$ 5.919
Stock
126,367
179,807
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
135
135
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8502XML-03 provided by its distributors.

Ethernet PHY 2-Ch 10Mbps, 100Mbps, 1Gbps QFN SMD 12mm × 12mm × 850μm
IC TELECOM INTERFACE 135QFN / Telecom IC Ethernet 135-QFN (12x12)
Ethernet PHY, 1000Mbps, -40 to 125°C, QFN-135, RoHS
Microchip SCT
2 Port GbE Cu PHY with (G/RG)MII (Ind. Temp)
DUAL PORT 10/100/1000BASE-T PHY WITH RGMII/GMII/MII MAC INTERFACE
135-pin 12 x 12 mm multi-row QFN lead-free
DUAL PORT GIGABIT R/GMII COPPER EEE PHY
SENSOR DIGITAL -55C-125C 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSC8502XML03