Microchip VSC8502XML

Ethernet PHY 2-Ch 10Mbps, 100Mbps, 1Gbps QFN SMD 12mm × 12mm × 850μm
$ 5.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VSC8502XML.

Upverter

Technical Drawing11 pages9 years ago
Datasheet99 pages7 years ago

Microchip

Augswan

Electro Sonic

Inventory History

3 month trend:
-86.11%

CAD Models

Download Microchip VSC8502XML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.919
$ 8.33
Stock
179,807
126,367
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
135
135
Data Rate
1 Gbps
1 Gbps
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Projected EOL Date2044-10-19
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VSC8502XML provided by its distributors.

Ethernet PHY 2-Ch 10Mbps, 100Mbps, 1Gbps QFN SMD 12mm × 12mm × 850μm
Ethernet PHY, 1000Mbps, -40 to 125°C, QFN-135, RoHS
Microchip SCT
Ethernet Transceiver, 2-Trnsvr, PBGA135
2 Port GbE Cu PHY with (G/RG)MII
Telecom IC Ethernet 135-QFN (12x12)
DUAL PORT GIGABIT R/GMII COPPER EEE PHY

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.