Microchip VRF151G

RF Mosfet 2 N-Channel (Dual) Common Source 50 V 500 mA 175MHz 16dB 300W
$ 127.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VRF151G.

Microchip

Datasheet14 pages4 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet9 pages8 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-83.60%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 127.966
$ 53.57
Stock
72,641
111,262
Authorized Distributors
6
6
Continuous Drain Current (ID)
36 A
16 A
Drain to Source Voltage (Vdss)
-
180 V
Frequency
175 MHz
30 MHz
Gate to Source Voltage (Vgs)
40 V
40 V
Case/Package
SMD/SMT
M
Mount
Screw
Screw
Max Operating Temperature
200 °C
200 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip VRF151G provided by its distributors.

RF Mosfet 2 N-Channel (Dual) Common Source 50 V 500 mA 175MHz 16dB 300W
RF MOSFET (VDMOS) 170 V 150 W 175 MHz M208
Trans RF MOSFET N-CH 170V 16A 5-Pin
MOSFET RF PWR N-CH 50V 300W M208

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.