Microchip VRF151

MOSFET RF PWR N-CH 50V 150W M174 / RF Mosfet N-Channel 50 V 250 mA 175MHz 14dB 150W M174
$ 53.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VRF151.

Microchip

Datasheet9 pages8 years ago
Datasheet14 pages4 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet9 pages8 years ago
Datasheet6 pages12 years ago
Datasheet4 pages16 years ago

Future Electronics

Electro Sonic

Factory Futures

iiiC

Inventory History

3 month trend:
+60.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 53.6
$ 127.966
Stock
95,702
67,072
Authorized Distributors
6
6
Mount
Screw
Screw
Case/Package
M
SMD/SMT
Drain to Source Voltage (Vdss)
180 V
-
Continuous Drain Current (ID)
16 A
36 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
40 V
40 V
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsSD4931
150W - 50V High Ruggedness HF/VHF DMOS TRANSISTOR
STMicroelectronicsSD2931-10W
N-Channel 125 V 389 W HF/VHF/UHF MOS Field-Effect RF Power Transistor-M174
STMicroelectronicsSD2941-10W
RF Power Field-Effect Transistor, 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Microchip VRF151 provided by its distributors.

MOSFET RF PWR N-CH 50V 150W M174 / RF Mosfet N-Channel 50 V 250 mA 175MHz 14dB 150W M174
Transistor, RF Power, 30-175 MHz, 150 W , 50V, .500 4LFL Pkg
VRF151 - 300 W 170 V 175 MHz N-Channel RF Power Vertical MosFet - M174

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.