Microchip VRF141G

VRF141G - 300 W 80 V 175 MHz RF Power Vertical MosFet
$ 127.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VRF141G.

Microchip

Datasheet11 pages4 years ago
Datasheet13 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+693%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 127.52
$ 51.68
Stock
53,682
66,460
Authorized Distributors
6
6
Continuous Drain Current (ID)
40 A
20 A
Drain to Source Voltage (Vdss)
80 V
-
Frequency
175 MHz
30 MHz
Gate to Source Voltage (Vgs)
40 V
-
Case/Package
-
M
Mount
Screw
Screw
Max Operating Temperature
150 °C
200 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsBLF6G13L-250P,112
RF Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsLET9045C
RF power transistor from the LdmoST family of n-channel enhancement-mode lateral MOSFETs
STMicroelectronicsLET20045C
Trans RF MOSFET N-CH 80V 12A 3-Pin Case M-243 Loose
STMicroelectronicsLET9060C
LET9060C Series 945 MHz 130 W 80 V N-Channel RF Power Transistor MOSFET - M-243
NXP SemiconductorsBLF6G20-110,112
Trans MOSFET N-CH 65V 29A 3-Pin LDMOST Blister
NXP SemiconductorsBLF7G24L-100,112
RF Power Field-Effect Transistor, 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Microchip VRF141G provided by its distributors.

VRF141G - 300 W 80 V 175 MHz RF Power Vertical MosFet
RF MOSFET (VDMOS) 80 V 150 W 175 MHz M208
Trans MOSFET N-CH 80V 40A 5-Pin
Rf Fet, 80V; Drain Source Voltage Vds:80V; Continuous Drain Current Id:40A; Power Dissipation Pd:500W; Operating Frequency Min:-; Operating Frequency Max:-; Rf Transistor Case:-; No. Of Pins:5Pins; Operating Temperature Max:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.