STMicroelectronics LET9045C

RF power transistor from the LdmoST family of n-channel enhancement-mode lateral MOSFETs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LET9045C.

IHS

Datasheet10 pages21 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-06-14
LTD Date2022-12-14

Related Parts

STMicroelectronicsLET20045C
Trans RF MOSFET N-CH 80V 12A 3-Pin Case M-243 Loose
STMicroelectronicsLET9060C
LET9060C Series 945 MHz 130 W 80 V N-Channel RF Power Transistor MOSFET - M-243
STMicroelectronicsPD20015C
15W 13.6V 2GHz LDMOS in M243 ceramic package

Descriptions

Descriptions of STMicroelectronics LET9045C provided by its distributors.

RF power transistor from the LdmoST family of n-channel enhancement-mode lateral MOSFETs
STMicroelectronics SCT
45W 28V HF to 2GHz LDMOS TRANSISTOR
Single N-Channel 80 V 108 W Silicon Mosfet - M-243
Transistor RF FET N-CH 80V 9A 960MHz 3-Pin Case M-243
RF MOSFET Transistors RF Power LdmoST 45W 18.5dB 960MHz
UHF BAND Si N-CHANNEL RF POWER MOSFET
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
17.7 dB Compliant Screw 960 MHz 17.7 dB M 45 W 300 mA
Rf Power |Stmicroelectronics LET9045C
FIXED IND 2.2UH 2.8A 60 MOHM SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics