Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip VN2222LL-G

Microchip VN2222LL-G N-channel MOSFET Transistor; 0.23 A; 60 V; 3-Pin TO-92
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip VN2222LL-G.

Electro Sonic

Datasheet3 pages13 years ago
Datasheet3 pages17 years ago

TME

Mouser

Inventory History

3 month trend:
+51.40%

CAD Models

Download Microchip VN2222LL-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-03
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

onsemi2N7000TA
2N7000BU Series 60 V 5 Ohm N-Channel Advanced Small Signal MOSFET - TO-92
Diodes Inc.VN10LP
N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92
Diodes Inc.BS170P
DIODES INC. BS170P MOSFET Transistor, N Channel, 270 mA, 60 V, 5 ohm, 10 V, 3 V
Diodes Inc.ZVP2106A
P-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET | MOSFET P-CH 60V 280MA TO92-3
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
N-Ch MOSFET 60V 200mA 400mW(Ta) 5Ω@500mA,10V 3V@1mA 50pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm

Descriptions

Descriptions of Microchip VN2222LL-G provided by its distributors.

Microchip VN2222LL-G N-channel MOSFET Transistor; 0.23 A; 60 V; 3-Pin TO-92
Transistor MOSFET N-CH 60V 0.23A 3-Pin TO-92
VN2222LL Series 500 V 1 kOhm 1 mA N-Ch Enhancement-Mode Vertical DMOS FET -TO-92
MOSFET N-CH 60V 230MA TO92-3 "N-Channel 60 V 230mA (Tj) 400mW (Ta), 1W (Tc) Through Hole TO-92-3"
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
MOSFET, N-CH, 60V, 0.23A, TO-92; Transistor Polarity: N Channel; Continuous Drain Current Id: 230mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 7.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Pow
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 230 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 7.5 / Gate-Source Voltage V = 30 / Turn-OFF Delay Time ns = 10 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-92 / Pins = 3 / Mounting Type = Through Hole / Packaging = Bag / Power Dissipation (Pd) W = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN2222LL-G.