Microchip USB7206T/KDX

USB3.1 GEN2 Hub_no Pd_no Type C / Usb Hub Controller Usb 3.1 I²C, Spi Interface 100-VQFN (12X12)

Price and Stock

CAD Models

Download Microchip USB7206T/KDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.638
$ 8.638
Stock
80,062
58,235
58,235
Authorized Distributors
0
6
6
Case/Package
-
VQFN
VQFN
Number of Pins
-
100
100
Logic Function
-
-
-
Interface
-
I2C, I2S, SMBus, SPI, USB
I2C, I2S, SMBus, SPI, USB
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
1.09 V
1.09 V
Max Supply Voltage
-
3.6 V
3.6 V

Descriptions

Descriptions of Microchip USB7206T/KDX provided by its distributors.

USB3.1 GEN2 HUB_NO PD_NO TYPE C / USB Hub Controller USB 3.1 I²C, SPI Interface 100-VQFN (12x12)
USB 3.1 Controller Hub 6 Port Gen-2 100-Pin VQFN T/R
Usb3.2 Gen2 Hub_No Pd_No Type C 100 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Microchip USB7206T/KDX
RoHS Compliant QUAD BUS CONTROLLER UNIVERSAL SERIAL BUS CMOS interface controller 25MHz 0C~70C 1250MBps 12mm
USB3.1 GEN2 HUB_NO PD_NO TYPE C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB7206TKDX