Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB5826C-I/KD

USB 3.1 Gen 1 Smart Hub 6-Port Dual USB Type-C DFP Support 100-Pin VQFN Tray
$ 8.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5826C-I/KD.

Microchip

Datasheet66 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.913
$ 26.49
$ 26.49
Stock
71,190
93,772
93,772
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Number of Pins
100
100
100
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-12-18
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2019-12-18
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip USB5826C-I/KD provided by its distributors.

USB 3.1 Gen 1 Smart Hub 6-Port Dual USB Type-C DFP Support 100-Pin VQFN Tray
IC HUB CNTRL USB / USB Hub Controller USB 2.0, USB 3.1 I²C, SMBus, SPI, UART Interface 100-VQFN (12x12)
QFN-100-EP(12x12) USB ICs ROHS
Elbrus 6 DS USB3 ports incl. 2 TypeC
ROHS3Compliant QUAD BUS CONTROLLER UNIVERSAL SERIAL BUS CMOS USB Hub Controller 25MHz -40C~85C TA 625MBps 12mm
4-Port Super Speed/Hi-Speed Smarthub With 2 Downstream Type C Ports 100 Vqfn 12X12X0.9Mm Tray Rohs Compliant: Yes |Microchip Technology USB5826C-I/KD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5826C-IKD