Microchip USB5744T-I/2GX01

IC HUB CTLR USB 56VQFN / USB Hub Controller USB 3.0 USB Interface 56-VQFN (7x7)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5744T-I/2GX01.

Microchip

Datasheet51 pages4 years ago

Upverter

Electro Sonic

SHENGYU ELECTRONICS

Geoflip

CAD Models

Download Microchip USB5744T-I/2GX01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.256
$ 5.256
Stock
159,977
192,433
192,433
Authorized Distributors
0
6
6
Case/Package
VQFN
VQFN
VQFN
Mount
-
Surface Mount
Surface Mount
Number of Pins
56
56
56
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
I2C, SMBus, SPI, USB
SPI, USB
SPI, USB
Data Rate
5 Gbps
5 Gbps
5 Gbps
Number of Ports
4
4
4
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Min Supply Voltage
1.08 V
1.08 V
1.08 V

Supply Chain

Projected EOL Date2044-01-31
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2017-01-31
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 months ago)

Descriptions

Descriptions of Microchip USB5744T-I/2GX01 provided by its distributors.

IC HUB CTLR USB 56VQFN / USB Hub Controller USB 3.0 USB Interface 56-VQFN (7x7)
4-Port SS/HS USB Controller Hub Industrial Temp 56-Pin VQFN T/R
4-Port Super Speed/Hi-Speed Usb Controller Hub (Low Pincount) 56 Vqfn 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip USB5744T-I/2GX01

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5744T-I 2GX01
  • USB5744T-I-2GX01
  • USB5744T-I2GX01