What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip USB5744/2GX01

IC HUB CTLR USB 56VQFN / USB Hub Controller USB 3.0 USB Interface 56-VQFN (7x7)
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5744/2GX01.

Microchip

Datasheet51 pages4 years ago

Electro Sonic

SHENGYU ELECTRONICS

Augswan

Geoflip

CAD Models

Download Microchip USB5744/2GX01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.18
$ 5.243
$ 5.243
Stock
150,341
263,077
263,077
Authorized Distributors
0
6
6
Case/Package
VQFN
VQFN
VQFN
Mount
-
Surface Mount
Surface Mount
Number of Pins
56
56
56
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Interface
I2C, SMBus, SPI, USB
SPI, USB
SPI, USB
Data Rate
5 Gbps
5 Gbps
5 Gbps
Number of Ports
4
4
4
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
1.08 V
1.08 V
1.08 V

Supply Chain

Projected EOL Date2044-01-31
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2017-01-31
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 months ago)

Descriptions

Descriptions of Microchip USB5744/2GX01 provided by its distributors.

IC HUB CTLR USB 56VQFN / USB Hub Controller USB 3.0 USB Interface 56-VQFN (7x7)
Low Speed/Full Speed/High Speed/Super Speed 4 Port Hub Controller USB 3.1 3.3V Tray 56-Pin VQFN EP
4-Port SS/HS USB Controller Hub Commercial Temp 56-Pin VQFN Tray
USB Bus Controller, CMOS, PQCC56
USB5744 Tray S-XQCC-N56 IT ALSO REQUIRES AT 3.3V NOM SUPPLY interface controller 1.2V 3.3V 7mm 625MBps 0C~70C
IC OFFLINE CTRLR PWM UVLO 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.