Microchip USB2642T-I/ML-SEU

USB 2.0 Hub and Flash Media Card Controller Combo 48-Pin QFN T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2642T-I/ML-SEU.

Microchip

Datasheet56 pages5 years ago

Geoflip

Alternate Parts

Price @ 1000
$ 5.17
$ 5.17
Stock
9,268
206,777
206,777
Authorized Distributors
1
6
6
Case/Package
VQFN
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
I2C, USB
I2C, USB
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
35 Mbps
35 Mbps
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-02-24
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2015-02-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip USB2642T-I/ML-SEU provided by its distributors.

USB 2.0 Hub and Flash Media Card Controller Combo 48-Pin QFN T/R
USB Bus Controller, CMOS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2642T-IML-SEU