Microchip USB2517-JZX-TR

Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V T/R 64-Pin QFN EP
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2517-JZX-TR.

Microchip

Datasheet59 pages8 years ago
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.65%

CAD Models

Download Microchip USB2517-JZX-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.92
$ 5.395
$ 5.395
Stock
350,821
508,736
508,736
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Mount
-
Surface Mount
Surface Mount
Number of Pins
64
64
64
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Interface
I2C, SMBus, USB
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
480 Mbps
480 Mbps
480 Mbps
Number of Ports
7
7
7
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
1.62 V
1.62 V
1.62 V

Supply Chain

Projected EOL Date2039-01-30
Country of AssemblySingapore, Taiwan
Country of FabricationSingapore
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip USB2517-JZX-TR provided by its distributors.

Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V T/R 64-Pin QFN EP
USB Interface, USB Hub Controller, USB 2.0, 3 V to 3.6 V, 64 Pins, QFN-EP
USB2517 Series 3.6 V 480 Mbps 7-Port USB 2.0 Hub Controller - QFN-64
USB HUB CONTROLLER, USB 2.0, QFN-64; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 64Pins; Data Rate: 480Mbps; No. of Ports: 7 P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2517JZX-TR