Microchip USB2514BT-I/M2

USB2514B Series 3.6 V 70 mA USB 2.0 Hi-Speed Hub Controller - SQFN-36 (6x6)
$ 3.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2514BT-I/M2.

Microchip

Datasheet57 pages11 years ago
Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+133%

CAD Models

Download Microchip USB2514BT-I/M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.214
$ 2.443
$ 2.443
Stock
408,023
825,915
825,915
Authorized Distributors
6
6
6
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
36
36
36
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
I2C, USB
I2C, SPI, USB
I2C, SPI, USB
Data Rate
-
-
-
Number of Ports
4
4
4
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Projected EOL Date2039-07-07
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipUSB2512B-AEZG
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
USB2514 Series 3 - 3.6 V Quad Port USB 2.0 Hi-Speed Hub Controller - VQFN-36
STMicroelectronicsSTM32F103T8U7TR
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP T/R
STMicroelectronicsSTM32F103T4U6A
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame
NXP SemiconductorsMKL27Z64VDA4
MCU 32-Bit KINETIS KL27 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 36-Pin XFBGA Tray

Descriptions

Descriptions of Microchip USB2514BT-I/M2 provided by its distributors.

USB2514B Series 3.6 V 70 mA USB 2.0 Hi-Speed Hub Controller - SQFN-36 (6x6)
Four Port USB 2.0 Hi-Speed Hub Controller
4-Port Usb 2.0 Hi-Speed Hub Controller 3; |Microchip Technology USB2514BT-I/M2
USB2514B Tape & Reel (TR) e3 I2C; SMBUS interface controller 3V~3.6V 6mm 70mA -40C~85C
USB Bus Controller, CMOS, PQCC36
IC HUB CTLR 4PORT USB 2.0 HS 36S

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2514BT-IM2