Microchip USB2507-ADT

Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 80-Pin TQFP
$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2507-ADT.

Microchip

Datasheet42 pages10 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
-78.58%

CAD Models

Download Microchip USB2507-ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-24
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

64KB 3V~3.6V PIC 74 TQFP-80(12x12) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 80-Pin TQFP Tray
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 80-Pin TQFP Tray
Texas InstrumentsDP83849IFVS.
TRANSCEIVER, ENET PHYTER, DUAL, 80TQFP; Data Rate:100Mbps; Ethernet Type:IEEE 80
Texas InstrumentsTFP410PAP
165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70

Descriptions

Descriptions of Microchip USB2507-ADT provided by its distributors.

Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 80-Pin TQFP
INTEGRATED USB 2.0 COMPATIBLE 7-PORT HUB USB Bus Controller, CMOS, PQFP80
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, TQFP, 80 Pins
Tqfp 7-Port Usb 2.0 Hub Controller Rohs Compliant: Yes |Microchip USB2507-ADT.
CONTROLLER, HUB, USB2.0, 7PORT, 80TQFP; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: TQFP; No. of Pins: 80Pins; Data Rate: 480Mbps; No. of Ports

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2507-ADT.
  • USB2507ADT