Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ128GP708-I/PT

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 80-Pin TQFP Tray

$ 8.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ128GP708-I/PT.

Newark

Datasheet322 pages17 years ago

Electro Sonic

SHENGYU ELECTRONICS

Future Electronics

Farnell

Inventory History

3 month trend:
-39.94%

CAD Models

Download Microchip DSPIC33FJ128GP708-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-20
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-07-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSPIC33FJ128GP708-I/PT provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 80-Pin TQFP Tray
dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-80
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33FJ128GP708-I/PT; TQFP; CAN, I2C, IrDA, LIN, SPI, UART, USART; FLASH; dsPIC
Product Range:dspic33F Series; Core Frequency:40Mhz; Flash Memory Size:128Kb; No. Of I/o S:69I/o S; Embedded Interface Type:dci, Ecan, I2C, Spi, Uart; Core Supply Voltage:2.75V; Dsc Case Style:tqfp; No. Of Pins:80Pins; No. Of Mips:40Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ128GP708-I/PT.
  • DSPIC33FJ128GP708-IPT
  • DSPIC33FJ128GP708I/PT
  • DSPIC33FJ128GP708IPT