Microchip USB2241I-AEZG-06

Ultra Fast USB 2.0 Multi-Format, SD/MMC, and MS Flash Media Controller
$ 2.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2241I-AEZG-06.

Microchip

Datasheet0 pages0 years ago
Datasheet8 pages24 years ago

Electro Sonic

Inventory History

3 month trend:
-13.40%

CAD Models

Download Microchip USB2241I-AEZG-06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-27
Country of AssemblyChina, Taiwan
Country of FabricationSingapore
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
MicrochipUSB2502-AEZG
Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 1.8V/3.3V Tray 36-Pin QFN EP
Microchip USB2244I-AEZG-06; USB Controller; 35Mbit/s; USB 2.0; 3.3 V; 36-Pin QFN
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Texas InstrumentsTS3L501ERUAR
3.3-V, 2:1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85
Texas InstrumentsTCA6424ARGJR
10mA 25mA I2C,SMBus 24 1.65V 5.5V 400KHz yes UQFN-32 SMD mount,glue mount 600μm(height)

Descriptions

Descriptions of Microchip USB2241I-AEZG-06 provided by its distributors.

Ultra Fast USB 2.0 Multi-Format, SD/MMC, and MS Flash Media Controller
Flash Media Controller, Usb 2.0, 85Deg C; |Microchip Technology USB2241I-AEZG-06
FLASH MEDIA CONTROLLER, USB 2.0, 85DEG C; Product Range: -; Architecture: -; MCU Core Size: 8bit; Program Memory Size: 64KB; RAM Memory Size: 14KB; CPU Speed: 60MHz; No. of I/O's: 8I/O's; MCU Case Style: QFN; No. of Pins: 36Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.