Microchip USB2240-AEZG-05

IC INTERFACE SPECIALIZED 36QFN / Controller Interface 36-QFN (6x6)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2240-AEZG-05.

Future Electronics

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip USB2240-AEZG-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.985
$ 1.985
Stock
76,478
274,311
274,311
Authorized Distributors
0
6
6
Case/Package
QFN
-
-
Number of Pins
-
36
36
Logic Function
-
-
-
Interface
-
2-Wire, I2C, SPI, UART, USB
2-Wire, I2C, SPI, UART, USB
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
35 Mbps
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Microchip USB2240-AEZG-05 provided by its distributors.

IC INTERFACE SPECIALIZED 36QFN / Controller Interface 36-QFN (6x6)
Ultra Fast USB 2.0 Multi-Format SD/MMC and MS Flash Media Controller
USB 2.0 Multi-Format Flash Media Controller, 36 VQFN 6x6x0.9 TRAY
USB Device With Serial Interface 36-Pin QFN
IC USB FLASH MEDIA CTRLR 36QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2240AEZG05