Microchip USB2230-NU-02

Hi-Speed USB Flash Media and IrDA Controller with Integrated Card Power FETs
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2230-NU-02.

SHENGYU ELECTRONICS

Datasheet28 pages10 years ago

Mouser

CAD Models

Download Microchip USB2230-NU-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

MicrochipUSB2250-NU-06
USB 2.0 Multi-Slot Flash Media Controller 128-Pin TQFP Tray
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100
Microchip PIC24FJ Series MCU, PIC Core, 100-Pin, TQFP Package, 0 CAN Channels
Texas InstrumentsMSP430BT5190IZQWT
MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Microchip USB2230-NU-02 provided by its distributors.

Hi-Speed USB Flash Media and IrDA Controller with Integrated Card Power FETs
Highspeed Usb Flash Media & Irda Controller / 128 Tqfp 14X14X1Mm Tray
TQFP-128 Pre-ordered MCUs ROHS
USB Hub Controllers Hi Spd USB Flash Media
IC CTRLR USB FLASH/IRDA 128-TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2230NU02