Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip UCS1003-1-BP-TR

USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 20-Pin QFN EP T/R
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UCS1003-1-BP-TR.

Microchip

Datasheet138 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-12.92%

CAD Models

Download Microchip UCS1003-1-BP-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 1.975
Stock
438,762
269,185
Authorized Distributors
6
6
Case/Package
QFN
QFN
Mount
Surface Mount
Surface Mount
Number of Pins
20
20
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
125 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
-
-
Number of Ports
-
1
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
4.5 V

Supply Chain

Projected EOL Date2039-09-25
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip UCS1003-1-BP-TR provided by its distributors.

USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 20-Pin QFN EP T/R
650μA 4.5V 5.5V USB Dedicated Charging Port(DCP),Switch QFN SMD mount,glue mount 4mm*4mm*830μm
USB Interface, USB Port Power Controller, USB 2.0, 4.5 V, 5.5 V, QFN-EP, 20 Pins
UCS1003-1 Series 750 uA 5.5 V Programmable USB Port Power Controller - QFN-20
USB Port Power Sw Single 4.5V to 5.5V 3A 20-Pin QFN T/R
Avnet Japan
UCS1003 Tape & Reel (TR) Surface Mount USB Dedicated Charging Port (DCP) Power Switch pmic power management device 4mm 5V -40C~125C 650muA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCS1003-1-BP-TR.