Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip UCS1001-4-BP-TR

UCS1001-4 Series 5.5 V 650 µA Surface Mount USB Port Power Controller - QFN-20
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip UCS1001-4-BP-TR.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip UCS1001-4-BP-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.405
$ 1.35
$ 1.35
Stock
109,378
183,468
183,468
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
20
20
20
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2039-07-30
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip UCS1001-4-BP-TR provided by its distributors.

UCS1001-4 Series 5.5 V 650 µA Surface Mount USB Port Power Controller - QFN-20
Usb Interface, Usb Port Power Controller; |Microchip Technology UCS1001-4-BP-TR
IC USB PORT POWER CTRLR 20QFN / USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4)
USB Port Power SW Single 4.5V to 5.5V 2.5A 20-Pin QFN T/R
Power Switch ICs - Power Distribution USB Port Power Cont /w Emulation
UCS1001 Tape & Reel (TR) Surface Mount USB Dedicated Charging Port (DCP) Power Switch pmic power management device 4mm 5V -40C~85C 650muA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.