Microchip TP2540N3-G

P-Channel Enhancement Mode Vertical DMOS FETs | MOSFET P-CH 400V 0.086A TO92-3
$ 1.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TP2540N3-G.

Microchip

Datasheet14 pages6 years ago

Mouser

RS (Formerly Allied Electronics)

Electro Sonic

Verical

Inventory History

3 month trend:
-52.61%

CAD Models

Download Microchip TP2540N3-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-25
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.ZVN0545A
N-Ch MOSFET 450V 90mA 700mW 50Ω@100mA,10V 70pF@25V TO-92 TH 4.77mm × 2.41mm × 4.01mm
Diodes Inc.ZVP0545A
ZVP0545 Series 450 V 45 mA 700 mW P-Channel Vertical DMOS FET - TO-92
Diodes Inc.ZVP3310A
MOSFET P-CH 100V 140MA TO92-3 / P-Channel 100 V 140mA (Ta) 625mW (Ta) Through Hole TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
Power MOSFET, N-Channel, B-FET, 450 V, 0.5 A, 4.25 Ω, TO-92
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92

Descriptions

Descriptions of Microchip TP2540N3-G provided by its distributors.

P-Channel Enhancement Mode Vertical DMOS FETs | MOSFET P-CH 400V 0.086A TO92-3
MOSFET, P-CHANNEL ENHANCEMENT-MODE, -400V, 25 Ohm
Trans MOSFET P-CH 400V 0.086A 3-Pin TO-92 Bag
740mW(Ta) 20V 2.4V@1mA P-Ch 400V 25Ω@100mA,10V 86mA 125pF@25V TO-92-3 TH 5.21mm × 4.19mm × 5.33mm
Enhancement-Mode P-Channel, 125pF, -2.4V, TO-92-3, RoHS
Microchip SCT
MOSFET P-CH 400V 0.086A TO92-3
MOSFETs - Enhancement Mode P-Channel 400V 25Ohm
400V 86A 25Ohm P-Channel TO-226-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP2540N3G