Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TN2540N8-G

Trans MOSFET N-CH Si 400V 0.26A 4-Pin(3+Tab) SOT-89 T/R / MOSFET N-CH 400V 260MA SOT89-3
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TN2540N8-G.

Microchip

Datasheet14 pages5 years ago

Newark

Arrow Electronics

iiiC

Electro Sonic

Inventory History

3 month trend:
-97.77%

CAD Models

Download Microchip TN2540N8-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-12
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Diodes Inc.ZVN4525ZTA
Trans MOSFET N-CH 250V 0.24A Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZXMN10A07ZTA
ZXMN10A07Z Series 100 V 0.7 Ohm N-Channel Enhancement Mode MOSFET - SOT-89
Diodes Inc.ZVP4424ZTA
Trans MOSFET P-CH 240V 0.2A Automotive 4-Pin(3+Tab) SOT-89 T/R
Single PCP N-Channel Power MOSFET, 60V, 4.5A, 117mΩ
MOSFET N-CH 250V 0.6A SOT89 / Trans MOSFET N-CH 250V 0.6A 4-Pin(3+Tab) SOT-89 T/R
NXP SemiconductorsAFT05MS004NT1
AFT05MSx Series 30 V 520 MHz N-Channel RF Power LDMOS Transistor - SOT-89-3

Descriptions

Descriptions of Microchip TN2540N8-G provided by its distributors.

Trans MOSFET N-CH Si 400V 0.26A 4-Pin(3+Tab) SOT-89 T/R / MOSFET N-CH 400V 260MA SOT89-3
Power MOSFET, N Channel, 400 V, 260 mA, 12 Ohm, SOT-89, 3 Pins, Surface Mount
Microchip N-Channel MOSFET TN2540 Series, Vds=400V, 260mA, TO-243AA, SMD, 3-Pin
TN2540 Series 400 V 260 mA N-Channel Enhancement-Mode Vertical DMOS FET-SOT-89-3
Power Field-Effect Transistor, 0.26A I(D), 400V, 12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA
Channel Type:N Channel; Drain Source Voltage Vds:400V; Continuous Drain Current Id:260mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Power Dissipation:1.6W; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TN2540N8-G.
  • TN2540N8G