Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TCM810MVLB713

IC SUPERVISOR 1 CHANNEL SC70-3 "Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3"
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TCM810MVLB713.

Microchip

Datasheet16 pages13 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
-0.91%

CAD Models

Download Microchip TCM810MVLB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.38 V, 140 ms minimum delay
MicrochipTCM810LVLB713
IC SUPERVISOR 1 CHANNEL SC70-3 "Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3"
MicrochipTCM810TVLB713
IC SUPERVISOR 1 CHANNEL SC70-3 "Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3"
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.63 V, 140 ms minimum delay
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, PDSO3
MicrochipTCM810ZVLB713
Processor Supervisor 2.32V 1 Active High/Push-Pull Automotive 3-Pin SC-70 T/R

Descriptions

Descriptions of Microchip TCM810MVLB713 provided by its distributors.

IC SUPERVISOR 1 CHANNEL SC70-3 "Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3"
MICROCHIP TCM810MVLB713, VOLTAGE SUPERVISOR 4.5V MAX., 3-PIN SC-70
System Supervisors - Power Supply Monitors with Reset Generators Microprocessor 4.38V
IC, RESET MONITOR, 4.38V, SC70-3; Threshold Voltage:4.38V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-High; Supply Current:12µA; Delay Time:320ms; Digital IC Case Style:SC-70; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:810

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.