Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TCM810LVLB713

IC SUPERVISOR 1 CHANNEL SC70-3 "Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3"
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TCM810LVLB713.

Microchip

Datasheet16 pages13 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TCM810LVLB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.63 V, 140 ms minimum delay
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, PDSO3
MicrochipTCM810MVLB713
IC SUPERVISOR 1 CHANNEL SC70-3 "Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3"
MicrochipTCM810JVLB713
IC SUPERVISOR 1 CHANNEL SC70-3 "Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3"
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.38 V, 140 ms minimum delay
MicrochipTCM810TVLB713
IC SUPERVISOR 1 CHANNEL SC70-3 "Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3"

Descriptions

Descriptions of Microchip TCM810LVLB713 provided by its distributors.

IC SUPERVISOR 1 CHANNEL SC70-3 "Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3"
MICROCHIP TCM810LVLB713, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SC-70
System Supervisors - Power Supply Monitors with Reset Generators Microprocessor 4.63V
RESET MONITOR, MPU, 4.63V, SC70-3; Threshold Voltage: 4.63V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Push-Pull; Digital IC Case: SC-70; No. of Pins: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.