Microchip TC7126CLW

Ic, a/d Converter, single, 3 1/2-Digit, cmos, ldcc, 44Pin Rohs Compliant: Yes
$ 9.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7126CLW.

Microchip

Datasheet26 pages20 years ago
Datasheet28 pages13 years ago
Datasheet0 pages0 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC7126CLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.73
$ 19.905
$ 19.905
Stock
94,525
85,753
85,753
Authorized Distributors
3
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2024-06-27
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 11 months ago)

Related Parts

MicrochipTC7107CLW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PLCC
MicrochipTC7116CLW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, PLCC
MicrochipTC7106CLW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, PLCC
Texas InstrumentsADC12048CIV
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-PLCC -40 to 85
Analog DevicesICL7109EQH+TD
±5V 30Msps 12bit 1 12 Parallel Differential ±5V Dual-Slope LCC SMD mount 16.66mm*16.66mm*3.96mm
Analog DevicesICL7109CQH+TD
Analog to Digital Converters - ADC 12-Bit A/D Converter with 3-State Binary Outputs

Descriptions

Descriptions of Microchip TC7126CLW provided by its distributors.

Ic, a/d Converter, single, 3 1/2-Digit, cmos, ldcc, 44Pin Rohs Compliant: Yes
Ic, a/D Converter, single,3 1/2-Digit, cmos; |Microchip Technology TC7126CLW
IC ADC 3 1/2DGT LCD DVR 44-PLCC | Microchip Technology Inc. TC7126CLW
Converters - A/D - LCD Display - 3-1/2 Digit Low Power
ADC Single Dual Slope 3 1/2Digit LCD 44-Pin PLCC
Display AD Converter, 0.5mW, 9V, PLCC-44, RoHS
Microchip SCT
IC DRVR 7 SEG 3 1/2 DIGIT 44PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.