Microchip TC649BEPA

Motor Driver/Controller, Pwm; |Microchip Technology TC649BEPA
$ 1.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC649BEPA.

Microchip

Datasheet36 pages13 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC649BEPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-05-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipTC648BEPA
Motor Driver/Controller, Pwm; |Microchip Technology TC648BEPA
MicrochipTC648VPA
TC648 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - PDIP-8
MicrochipTC649VPA
Pre-Driver - Low Side BLDC, 3V, 3V to 5.5V, Parallel Speed Controller, PDIP-8, TH
Texas InstrumentsP82B715P
2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-PDIP -40 to 85
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches

Descriptions

Descriptions of Microchip TC649BEPA provided by its distributors.

Motor Driver/Controller, Pwm; |Microchip Technology TC649BEPA
Front driver - Low end Brushless DC (BLDC)(BLDC) 3V 5.5V Parallel Controllers - speed PDIP-8 Through hole mounting
Fan Manager, 3.0 to 5.5V, PDIP-8, RoHS
Microchip SCT
Controllers - PWM Fan w/Rstrt Shtdn & Flt
IC, PWM, FAN SPEED CNTRL, SD, 8-DIP; Motor Type:PWM; No. of Outputs:1; Output Current:5mA; Supply Voltage Range:3V to 5.5V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:649; Digital IC Case Style:DIP; Frequency:30Hz; Input Current:200µA; Input Voltage:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.