Microchip TC647BEUA

PWM Fan Motor Speed Controller 8-Pin MSOP Tube
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC647BEUA.

Future Electronics

Datasheet36 pages13 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+430%

CAD Models

Download Microchip TC647BEUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.375
$ 2.645
Stock
118,051
155,972
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Output Voltage
4.4 V
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-05-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC649BEUA
Pre-Driver - Low-Side BLDC, 3V-5.5V, Parallel Speed Control, MSOP-8, SMD
MicrochipTC648BEUA
Pre-Driver - Low-Side BLDC, 3V-5.5V, Parallel Speed Control, MSOP-8, SMD
MicrochipTC649BEUATR
TC649 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - MSOP-8
Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
Analog DevicesADG619BRMZ
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Analog DevicesADG602BRMZ
ANALOG DEVICES ADG602BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm,2.7V to5.5V, MSOP, 8 Pins

Descriptions

Descriptions of Microchip TC647BEUA provided by its distributors.

PWM Fan Motor Speed Controller 8-Pin MSOP Tube
FanSense Series 3-5.5V Parallel Fan Speed Controller IC -MSOP-8
Pre-Driver - Low Side, MSOP-8, SMD
MICROCHIP TC647BEUA FAN CONTROLLER IC, 5 V, 8-PIN MSOP
Fan Manager, 3.0 to 5.5V, MSOP-8, RoHS
Microchip SCT
PWM Fan Speed Controllers With Minimum Fan Speed
Controllers - PWM Fan w/Rstrt & Flt Dtct
IC, PWM, FAN SPEED CNTRL, 8-MSOP; Motor Type:PWM; No. of Outputs:1; Output Current:5mA; Supply Voltage Range:3V to 5.5V; Driver Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:647; Digital IC Case Style:MSOP; Frequency:30Hz; Input Current:200µA; Input Voltage:5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.