Microchip TC54VC2902ECB713

2.9V VOLTAGE DETECTOR 2% TOL., SOT-23A-3-TR | Microchip Technology Inc. TC54VC2902ECB713
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC54VC2902ECB713.

element14 APAC

Datasheet20 pages15 years ago

Microchip

Future Electronics

element14

iiiC

Inventory History

3 month trend:
-12.94%

CAD Models

Download Microchip TC54VC2902ECB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP TC54VN2902ECB713, VOLTAGE SUPERVISOR 2.84 TO 2.96 V, 3-PIN SOT-23A
MICROCHIP TC54VN2702ECB713, VOLTAGE SUPERVISOR 2.65 TO 2.75 V, 3-PIN SOT-23A
Voltage Supervisor, Active-Low, Open-Drain, 700 mV to 10 V, 0.2 ms, 3 V, 3 Pins, SOT-23A

Descriptions

Descriptions of Microchip TC54VC2902ECB713 provided by its distributors.

2.9V VOLTAGE DETECTOR 2% TOL., SOT-23A-3-TR | Microchip Technology Inc. TC54VC2902ECB713
TC54 Series 2.9 V Threshold 10 V Supply CMOS Voltage Detector - SOT-23
Processor Supervisor 2.9V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R
IC, VOLT DETECTOR, 2.9V, SOT23A; Threshold Voltage:2.9V; No. of Supervisors / Monitors:1; Supply Voltage Range:700mV to 10V; Reset Type:Active-Low / Open-Drain; Supply Current:1.1µA; Delay Time:200µs; Digital IC Case Style:SOT-23A; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2902

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.