Microchip TC54VN2902ECB713

Microchip TC54VN2902ECB713, Voltage Supervisor 2.84 to 2.96 V, 3-PIN SOT-23A
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC54VN2902ECB713.

element14 APAC

Datasheet20 pages15 years ago

Microchip

element14

Future Electronics

iiiC

Inventory History

3 month trend:
-36.70%

CAD Models

Download Microchip TC54VN2902ECB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

2.9V VOLTAGE DETECTOR 2% TOL., SOT-23A-3-TR | Microchip Technology Inc. TC54VC2902ECB713
MICROCHIP TC54VN2702ECB713, VOLTAGE SUPERVISOR 2.65 TO 2.75 V, 3-PIN SOT-23A
Microchip TC54VN2102ECB713; Voltage Supervisor 2.06 to 2.14 V; 3-Pin SOT-23A

Descriptions

Descriptions of Microchip TC54VN2902ECB713 provided by its distributors.

MICROCHIP TC54VN2902ECB713, VOLTAGE SUPERVISOR 2.84 TO 2.96 V, 3-PIN SOT-23A
TC54 Series 2.9 V Threshold 10 V Supply CMOS Voltage Detector - SOT-23A-3
Supervisor, Active-Low Reset, 0.7V-6Vin; |Microchip Technology TC54VN2902ECB713
Microchip Voltage Supervisor, 3-Pin, Max Monitor 2.96V
Voltage supervisor,2.9V,OD,Low,SOT23A
RS APAC
IC, SUPERVISOR, SMD; Threshold Voltage: 2.9V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 700mV; Supply Voltage Max: 6V; Reset Type: Active-Low; Digital IC Case: SOT-23A; No. of Pins: 3Pins; Delay Time: 200µs;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.