Microchip TC54VN3002ECB713

Voltage Supervisor, Active-Low, Open-Drain, 700 mV to 10 V, 0.2 ms, 3 V, 3 Pins, SOT-23A
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC54VN3002ECB713.

element14 APAC

Datasheet20 pages15 years ago

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-21.56%

CAD Models

Download Microchip TC54VN3002ECB713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP TC54VC3002ECB713, VOLTAGE SUPERVISOR 2.94 TO 3.06 V, 3-PIN SOT-23A
MICROCHIP TC54VN2702ECB713, VOLTAGE SUPERVISOR 2.65 TO 2.75 V, 3-PIN SOT-23A
MICROCHIP TC54VN2902ECB713, VOLTAGE SUPERVISOR 2.84 TO 2.96 V, 3-PIN SOT-23A

Descriptions

Descriptions of Microchip TC54VN3002ECB713 provided by its distributors.

Voltage Supervisor, Active-Low, Open-Drain, 700 mV to 10 V, 0.2 ms, 3 V, 3 Pins, SOT-23A
3.0V VOLTAGE DETECTOR 2% TOL., SOT-23A-3-TR | Microchip Technology Inc. TC54VN3002ECB713
TC54 Series 3 V Threshold 10 V Supply CMOS Voltage Detector - SOT-23A-3
Processor Supervisor 3V 1 Active Low/CMOS/Open Drain 3-Pin SOT-23A T/R
IC, VOLTAGE DETECTOR, 3.0V; Threshold Voltage: 3V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 700mV; Supply Voltage Max: 6V; Reset Type: Active-Low; Digital IC Case: SOT-23A; No. of Pins: 3Pins; Delay Time: 20
Number of Inputs Monitored = 1 / Reset Type = Active Low / Output Type = Open Drain / Voltage Threshold V = 3 / Supply Current uA = 3.6 / Supply Voltage Min. mV = 700 / Supply Voltage Max. V = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23A / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 240

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC54VN3002ECB713.
  • TC54VN3002ECB713..