Microchip TC4468EOE

TC4468EOE; Quad MOSFET Power Driver 1.2AFull Bridge; 4.5 to 18V; ; 16-Pin SOIC
$ 4.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4468EOE.

Microchip

Datasheet22 pages13 years ago

Upverter

iiiC

Inventory History

3 month trend:
-26.18%

CAD Models

Download Microchip TC4468EOE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.105
$ 3.53
$ 3.53
Stock
142,246
194,724
194,724
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Rise Time
25 ns
25 ns
25 ns
Fall Time
25 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
760 mW
760 mW
760 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipTC4469COE
Driver 1.2A 4 Output Lo Side H Brdg In Volt Non-In Volt Automotive 16-Pin SOIC Watt
MicrochipTC4468COE
Driver 1.2A 4-OUT Lo Side H Brdg Non-Inv Automotive 16-Pin SOIC W Tube
MicrochipTC4468COE713
Driver 1.2A 4-OUT Lo Side H Brdg Non-Inv Automotive 16-Pin SOIC W T/R
MicrochipMIC4467BWM
IC DRIVER MOSF QUAD 1.2A 16-SOIC
MicrochipMIC4468CWM TR
IC DRIVER MOSF QUAD 1.2A 16-SOIC
MicrochipMIC4468BWM
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 16-SOIC

Descriptions

Descriptions of Microchip TC4468EOE provided by its distributors.

TC4468EOE; Quad MOSFET Power Driver 1.2AFull Bridge; 4.5 to 18V; ; 16-Pin SOIC
TC4429 Series 1.2 A 18 Vmax Quad SMT Logic-Input CMOS Driver - SOIC-16
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W Tube
MOSFET, N/P-Channel, Non-Inverted Phase, Low-Side, 4.5V/18V, 2.4V, 1.2A/1.2A, 15ns/75ns, 800mV, SMD SOP, 10.3mm × 7.49mm × 2.31mm
MOSFET DRIVER, QUAD, AND, 16SOIC; Driver Configuration: Low Side; Peak Output Current: 1.2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 16Pins; Input Delay: 40ns; Output Delay: 40ns;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4468EOE.