Microchip TC4427AVMF

Tube TC4427A Low-Side 2004 gate driver 35ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4427AVMF.

Electro Sonic

Datasheet18 pages20 years ago

Microchip

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-5.90%

CAD Models

Download Microchip TC4427AVMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.972
$ 0.972
Stock
202,506
120,130
120,130
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
35 ns
30 ns
30 ns
Fall Time
35 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-12-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4426AVMF
Driver 1.5A 2-OUT Low Side Inv Automotive 8-Pin DFN-S EP Tube
MicrochipTC4427AEMF
Ic, dual Mosfet Driver, cmos, llcc,8Pin, pla; |Microchip Technology TC4427AEMF
MicrochipTC4428AVMF
Tube TC4428A Low-Side 2004 gate driver 35ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V

Descriptions

Descriptions of Microchip TC4427AVMF provided by its distributors.

Tube TC4427A Low-Side 2004 gate driver 35ns -40C~150C TJ 1.5A 1.5A 0.8V 2.4V
Ic, dual Mosfet Driver, cmos, llcc,8Pin, pla; |Microchip Technology TC4427AVMF
Driver 1.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin DFN-S EP Tube
Non-Inverted-Phase MOSFET, N/P-Ch, 4.5V/18V, 800mV/2.4V, 25ns/35ns, Low-Side, 1.5A/1.5A, DFN SMD, 4.92mm × 5.99mm × 840μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.