Microchip TC4424VMF

Ic, dual Mosfet Driver, cmos, llcc, 8Pin, pla; |Microchip Technology TC4424VMF
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4424VMF.

Microchip

Datasheet20 pages13 years ago
Datasheet18 pages22 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC4424VMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 1.57
$ 1.57
Stock
117,806
95,264
95,264
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
4.5 A
4.5 A
Rise Time
35 ns
12 ns
12 ns
Fall Time
35 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-12-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4425EMF
Tube TC4425 Low-Side 2004 gate driver 35ns -40C~150C TJ 3A 3A 0.8V 2.4V
MicrochipTC4424EMF
Ic, dual Mosfet Driver, cmos, llcc,8Pin, pla; |Microchip Technology TC4424EMF
MicrochipTC4423EMF
Tube TC4423 Low-Side 2004 gate driver 35ns -40C~150C TJ 3A 3A 0.8V 2.4V
RenesasISL6612CRZ
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 13.2V 3A 85C
RenesasISL6613IRZ
Half Bridge MOSFET 1.25A 10.8V~13.2V 2A DFN-10(3x3) Gate Drive ICs ROHS
RenesasPX3511ADDG
Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features

Descriptions

Descriptions of Microchip TC4424VMF provided by its distributors.

Ic, dual Mosfet Driver, cmos, llcc,8Pin, pla; |Microchip Technology TC4424VMF
Ic, dual Mosfet Driver, cmos, llcc, 8Pin, plastic Rohs Compliant: Yes
MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube
Power MOSFET Driver Low Side, 3A, 18V, DFN-S-8, RoHS
Microchip SCT
3A Dual High-Speed Power MOSFET Drivers | IC MOSFET DVR 3A DUAL HS 8DFN
23ns 2 4.5V 75ns 4.5 V to 18 V 800mV,2.4V Non-Inverted-Phase MOSFET,NChannel,PChannel 25ns Low voltage side 3A,3A DFN-8 SMD mount 4.92mm*5.99mm*840μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.