Microchip TC4420EPA

Gate Drivers; TC4420EPA; MICROCHIP TECHNOLOGY; 8; PDIP; 4.5 V; Through Hole
$ 1.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4420EPA.

Microchip

Datasheet22 pages13 years ago
Datasheet18 pages14 years ago

Esaler Electronic

element14

iiiC

Inventory History

3 month trend:
-21.62%

CAD Models

Download Microchip TC4420EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.303
$ 1.509
$ 1.509
Stock
186,906
168,422
168,422
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
-
60 ns
60 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4429EPA
Tube TC4429 Low-Side 2004 gate driver 35ns -40C~150C TJ 6A 6A 730mW
MicrochipTC4420VPA
Tube TC4420 Low-Side 2001 gate driver 35ns -40C~150C TJ 6A 6A 730mW
MicrochipMIC4420YN
MIC4420 Series 2.5 Ohm 6 A Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS

Descriptions

Descriptions of Microchip TC4420EPA provided by its distributors.

Gate Drivers; TC4420EPA; MICROCHIP TECHNOLOGY; 8; PDIP; 4.5 V; Through Hole
Dual MOSFET Driver IC, Low Side, 4.5V-18V Supply, 6A Out, 55ns Delay, DIP-8
MICROCHIP TC4420EPA, MOSFET POWER DRIVER 6A,4.5 TO 18V, NON-INVERTING,8-PIN PDIP
Tube TC4420 Low-Side 2001 gate driver 35ns -40C~150C TJ 6A 6A 730mW
TC4420 Series 6 A 18 Vmax 2.5 Ohm Low Side Non Inverting MOSFET Driver - PDIP-8
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
IC TC4420 High Speed MOSFET Driver 6A 8-pin DIP
IC, DRIVER, MOSFET, 6A, PDIP8, 4420; Driver Configuration: Low Side; Peak Output Current: 6A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 55ns; Output Delay: 55ns;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4420EPA.