Microchip TC1426CPA

TC1426CPA; Dual MOSFET Power Driver 1.2A; 4.5 to 16V; Inverting; 8-Pin PDIP
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1426CPA.

Microchip

Datasheet16 pages13 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-6.63%

CAD Models

Download Microchip TC1426CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1427CPA
TC1427CPA; Dual MOSFET Power Driver 1.2A; 4.5 to 16V; Non-Inverting; 8-Pin PDIP
MicrochipTC1428CPA
Microchip TC1428CPA; Dual MOSFET Power Driver 1.2A; 4.5 to 16 V; 8-Pin PDIP
MicrochipTC4428CPA
MICROCHIP TC4428CPA, DUAL MOSFET POWER DRIVER 1.5A, 4.5 TO 18 V, 8-PIN PDIP
MicrochipMIC4428CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP
MicrochipMIC4427CN
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8DIP
MicrochipMIC4426CN
IC DRIVER MOSFET 1.5A DUAL 8-DIP

Descriptions

Descriptions of Microchip TC1426CPA provided by its distributors.

TC1426CPA; Dual MOSFET Power Driver 1.2A; 4.5 to 16V; Inverting; 8-Pin PDIP
TC1426 Series 1.2 A 16 Vmax Dual Low Side Inverting MOSFET Driver - PDIP-8
DRIVER, MOSFET, 1.2A, DUAL, PDIP8; Driver Configuration: Low Side; Peak Output Current: 1.2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 75ns; Output Delay: 75ns;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1426CPA.