Microchip TC1412EUA713

Tape & Reel (TR) TC1412 Low-Side 2003 gate driver 26ns -40C~150C TJ 2A 2A 340mW
$ 0.4
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1412EUA713.

Microchip

Datasheet24 pages11 years ago

Electro Sonic

SHENGYU ELECTRONICS

CAD Models

Download Microchip TC1412EUA713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 1.392
$ 1.392
Stock
113,159
105,389
105,389
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
2 A
2 A
2 A
Rise Time
26 ns
26 ns
26 ns
Fall Time
26 ns
26 ns
26 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
340 mW
340 mW
340 mW

Supply Chain

Projected EOL Date2034-10-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-10-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1412NEUA
Tube TC1412N Low-Side 2003 gate driver 26ns -40C~150C TJ 2A 2A 340mW
MicrochipTC1413EUA713
Ic, single Mosfet Driver, cmos, tssop,8Pin,; |Microchip Technology TC1413EUA713
MicrochipTC1413NEUA
Tube TC1413N Low-Side 2003 gate driver 28ns -40C~150C TJ 3A 3A 340mW

Descriptions

Descriptions of Microchip TC1412EUA713 provided by its distributors.

Tape & Reel (TR) TC1412 Low-Side 2003 gate driver 26ns -40C~150C TJ 2A 2A 340mW
Ic, single Mosfet Driver, cmos, tssop,8Pin,; |Microchip Technology TC1412EUA713
Power MOSFET Driver Low Side, 2A, 16V, MSOP-8, RoHS
Microchip SCT
MOSFET DRVR 2A 1-OUT Lo Side Inv 8-Pin MSOP T/R
2.0 Single Inverted MOSFET driver

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.