Microchip TC1412EUA

2A High-Speed MOSFET Drivers | IC MOSFET DRIVER 2A HS INV 8MSOP
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1412EUA.

Microchip

Datasheet24 pages11 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC1412EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.392
$ 1.392
$ 1.392
Stock
85,568
84,825
84,825
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
2 A
2 A
2 A
Rise Time
26 ns
26 ns
26 ns
Fall Time
26 ns
26 ns
26 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
340 mW
340 mW
340 mW

Supply Chain

Projected EOL Date2034-10-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-10-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC1412NEUA
Tube TC1412N Low-Side 2003 gate driver 26ns -40C~150C TJ 2A 2A 340mW
MicrochipTC1413EUA713
Ic, single Mosfet Driver, cmos, tssop,8Pin,; |Microchip Technology TC1413EUA713
MicrochipTC1411NEUA
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Non-Inverting 8-MSOP

Descriptions

Descriptions of Microchip TC1412EUA provided by its distributors.

2A High-Speed MOSFET Drivers | IC MOSFET DRIVER 2A HS INV 8MSOP
Ic, single Mosfet Driver, cmos, tssop,8Pin,; |Microchip Technology TC1412EUA
18ns 1 4.5V 45ns 4.5 V to 16 V 800mV,2V Inverted-Phase MOSFET,NChannel,PChannel 18ns Low voltage side 2A,2A MSOP-8 SMD mount 3mm*3mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.